You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS20R Pro 20W LED Hand Torch -
1600-0223
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0223
- Order Code:
- LA08936
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674139866
- Technical Datasheet:
- 1600-0223 Datasheet
Product Overview
- 20W 1700lm Total Output
- Max. 496 Hour Runtime
- Max. 470m Beam Range
- Low, Medium & High Range Functions
- Flashing Light Function
- Dimming Function
- 90° Tiltable Lamp Head
- Mains Failure Electronics (While Using Cradle)
- Features Underside Magnet
- USB Charging Compatible
- Robust Plastic & Aluminium Construction
- IP20
- Powered by Integrated Li-Ion Battery Pack
Contents
Lamp, Charging Cradle, Micro USB Cable, Orange Filter, Fixing Kit for Cradle
Product Information
- :
- Spot Light
- :
- Cree LED
- :
- 1700lm
- :
- 470m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium, Plastic
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.7985 (€126.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.