You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1W COB LED Worklight, 40lm, 7m, IP20, Blue -
1600-0302
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0302
- Order Code:
- LA10630
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674156436
Product Overview
- Blue in colour, COB-LED illuminate, illuminate power is 1W
- Power supply is 1× Micro AAA / LR03, light flux is 40lumens
- Lighting range is 7m, operating time is 4.5hours
- IP20 IP protection
- Small and powerful
- Ergonomic design concept through and through
- Battery operation
- 3 years warranty
Contents
Workshop light, WL30B clip, 1× AAA battery, operating instructions.
Footnotes
Product Information
- :
- Work Light
- :
- 1W COB LED
- :
- 40lm
- :
- 7m
- :
- AAA Batteries x 1
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.371 (€9.07) | ( ) |
5+ | €6.7275 (€8.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.