You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Worklight with Bit Holder, 4 Bits, 200lm, 17m, IP20, Blue -
1600-0303
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0303
- Order Code:
- LA10631
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674156443
Product Overview
- blue / black in colour, COB-LED illuminate
- Illuminate power is 3W, power supply is 3× mignon AA / LR6
- Light flux is 200lumens, light range is 17m
- Operating time is 31hours, IP20 IP protection
- Useful accessories and simple operation
- Ergonomic design concept through and through
- 3 years warranty
Contents
Workshop light, WL180B bit holder, 3× AA batteries, 4 bits, operating instructions.
Footnotes
Product Information
- :
- Work Light
- :
- 3W COB LED
- :
- 200lm
- :
- 17m
- :
- AA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.7475 (€16.91) | ( ) |
5+ | €12.6126 (€15.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.