You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1W COB LED Headtorch, 125lm, 14m, IPX2, Black -
1600-0357
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0357
- Order Code:
- LA10632
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674167364
Product Overview
- Black in colour, LED illuminate, illuminate power is 1W
- Power supply is 3× micro AAA / LR03, light flux is 125lumens
- Lighting range is 14m, operating time is 15hours
- IPX2 IP protection
- Bright, easy-to-wear head lamp
- Optimum lighting due to high-efficiency reflector system
- Head lamp made from robust ABS plastic with COB LED
- Super-light, easy-to-wear head lamp
- 2 years warranty
Contents
Head lamp, 3× AAA batteries, operating instructions.
Footnotes
Product Information
- :
- Head Light
- :
- 1W COB LED
- :
- 125lm
- :
- 14m
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.85 (€7.20) | ( ) |
5+ | €5.031 (€6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.