You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Aluminium LED Torch, 150B, 150lm, 101m -
1600-0428
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0428
- Order Code:
- LA10636
- Product Range
- Daily Use Series
- Also Known As:
- GTIN UPC EAN: 4013674179176
Product Range Selector (Daily Use Series)
See all from this product rangeProduct Overview
- Compact and super bright
- Practical and effective
- 3 years warranty
Contents
LED torch, 2× AA / LR6 batteries, wrist strap, operating instructions.
Footnotes
Product Information
- :
- Hand Held
- :
- 3W LED
- :
- 150lm
- :
- 101m
- :
- AA Batteries x 2
- :
- Aluminium
- :
- Daily Use Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.821 (€12.08) | ( ) |
5+ | €9.0045 (€11.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.