You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X15 Penlight, E10, 3lm, 6m -
1600-0458
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0458
- Order Code:
- LA10628
- Product Range
- Clip Penlight Series
- Also Known As:
- GTIN UPC EAN: 4013674183784
Product Range Selector (Clip Penlight Series)
See all from this product rangeProduct Overview
- Penlight X15
- 2x micro, AAA alkaline power battery, cells included
- Bulb E10, dimension is 123 x 17mm
Product Information
- :
- Pen Light
- :
- 2.2V 0.25A E10 Bulb
- :
- 3lm
- :
- 6m
- :
- AAA Batteries x 2
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium
- :
- Clip Penlight Series
Technical Documents (0)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3235 (€6.55) | ( ) |
5+ | €4.7268 (€5.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.