You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W COB LED Rechargeable Worklight, 5500K - 7500K, 1200lm, Black -
1600-0564
New- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0564
- Order Code:
- LA11821
- Also Known As:
- GTIN UPC EAN: 4013674195312
Product Overview
- 3 Lighting setting: High, medium & low
- Lumens: 80, 600 & 1200lm
- Colour temperature: 5500-7500K
- Run time: 1.5-10 hours
- Li-Ion 3.7V 2000mAh 7.4Wh Battery
- USB Type-C socket with rubber cover
- Charging time: 3 hours
- Magnet on top and back
- Belt clip
- Charge indication LED
Contents
Floodlight, Type-C USB Charging Cable & Instruction Manual
Product Information
- :
- Worklight
- :
- COB LED
- :
- 1200lm
- :
- 55m
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €32.66 (€40.17) | ( ) |
| 3+ | €30.7625 (€37.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























