You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB212WLED Outdoor Power Bank with LED Lamp & Solar Panel 10000mAh, Black / Blue -
1700-0164
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1700-0164
- Order Code:
- BT07295
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674197255
- Technical Datasheet:
- 1700-0164 Datasheet
Product Overview
- 10,000mAh battery provides enough capacity for approx. four smartphone recharges
- Both USB-A ports can be used to charge devices simultaneously
- The 250mA solar panel can provide power in good sunlight, serving as a trickle charger
- Qi wireless charging pad recharges compatible devices at up to 5W
- The 3W LED lamp provides 100 lumen brightness for illumination or as an emergency marker
- USB-C Input: 5V DC/2A/10W, Solar Charging: 5V/0.25A/1.25W
- USB-A Output: 5V DC/2.1A/10.5W, Qi Wireless: 5W
- Four integrated LEDs show current battery level at the push of a button
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, over discharge, over charge & over temperature
- 3 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Product Information
- :
- 10000mAh
- :
- 2 Ports
- :
- 2.1A
- :
- 159.4mm
- :
- 12.5mm
- :
- 78.5mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.9614 (€45.46) | ( ) |
5+ | €36.0332 (€44.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.