You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Lead with LED Power Display, 2m -
1700-0171
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1700-0171
- Order Code:
- BT07291
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674195916
- Technical Datasheet:
- 1700-0171 Datasheet
Product Overview
- Integrated LED display for instant feedback on power consumption
- Supports Power Delivery up to 140W (5A, 28V)
- Built-in E-Mark chip for safe and efficient charging
- Data transfer speeds up to 480Mb/s
- Durable textile sheathing and all-metal plugs made of zinc alloy serve to improve heat dissipation
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Grey
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.0047 (€22.15) | ( ) |
5+ | €17.4335 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.