You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 2600mAh 1S1P Li-Ion Battery Pack -
2347-3008
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 2347-3008
- Order Code:
- BT06039
- Product Range
- -
- Also Known As:
- 1S1P 9.3Wh; GTIN UPC EAN: 4013674031573
- Technical Datasheet:
- 2347-3008 Datasheet
Product Overview
- High energy density
- Low self discharge
- No memory effect
- Integrated protection circuitry
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 4.2V
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 2.6Ah
- :
- 19mm
- :
- -
- :
- Wire Leads
- :
- 68mm
- :
- 19mm
- :
- 1
- :
- -
- :
- 19mm
- :
- 47.5g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2655 (€31.08) | ( ) |
5+ | €24.3915 (€30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.