You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V Lithium Button Cell Battery -
5020122
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5020122
- Order Code:
- BT07179
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674502011
- Technical Datasheet:
- 5020122 Datasheet
Product Overview
- Silver colour
- 0.4mA Standard discharge current
- -30 to +70°C Temperature resistance range
- 10-year Storage property
Applications
Clock & Timing, Test & Measurement, Automotive, Portable Devices
Warnings
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 230mAh
- :
- 20mm
- :
- 3.2mm
- :
- Pressure Contact
- :
- 1
- :
- 2.95g
- :
- CR2032
- :
- -
- :
- -
Technical Documents (3)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0829 (€1.33) | ( ) |
10+ | €1.0353 (€1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.