You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Extreme Lithium Batteries 2 Pack -
5021003
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5021003
- Order Code:
- BT05040
- Also Known As:
- GTIN UPC EAN: 4013674003730
- Technical Datasheet:
- 5021003 Datasheet
Product Overview
- Treble the capacity of a standard alkaline battery
- Up to 10 year shelf life
- Ideal for use in high drain devices, such as digital cameras as well as everyday applications
- Minimal capacity loss at low temperatures
- 35% lighter than equivalent alkaline batteries
- Thermal overload protection
Contents
Contents: Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Lithium Iron Disulphide
- :
- 3Ah
- :
- 14.3mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 2
- :
- AA
- :
- 15g
- :
- FR6
- :
- 15LF
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.474 (€6.73) | ( ) |
5+ | €5.2717 (€6.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.