You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 1300mAh NiMH Rechargeable Batteries, 4 Pack -
5030792
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5030792
- Order Code:
- BT07177
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674030798
- Technical Datasheet:
- 5030792 Datasheet
Product Overview
- For devices with high power consumption/low self-discharge
- NiMH batteries can generally be used wherever disposable batteries are used
- High safety standards and good cycle stability
- Large temperature range
- Fast charging + no memory effect
- Batteries can be used at temperatures from -20 to 65°C
Applications
Power Management, Consumer Electronics, Medical, Industrial
Contents
4x NiMH rechargeable batteries (Mignon AA HR6).
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 1.3Ah
- :
- 14.3mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.3mm
- :
- 4
- :
- AA
- :
- 24g
- :
- HR6
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5442 (€10.51) | ( ) |
5+ | €8.3062 (€10.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.