You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NiMH Rechargeable AAA Battery 800mAh maxE Single Pack -
5030981
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5030981
- Order Code:
- BT04676
- Also Known As:
- GTIN UPC EAN: 4013674309818
- Technical Datasheet:
- 5030981 Datasheet
Product Overview
- Supplied with a residual charge
- Ideal for powering high drain devices such as digital cameras and R/C toys
- Recharge with any consumer Ni-MH battery charger
- Very low self discharge, ready to use after 1 year storage
- Environmentally friendly
- Recharge up to 1000 times
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 800mAh
- :
- 10.5mm
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 1
- :
- AAA
- :
- 12g
- :
- HR03
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4395 (€3.00) | ( ) |
5+ | €2.3443 (€2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.