You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Acid Battery Charger for 2V, 6V, 12V SLA Batteries -
ALC2-12/0.4
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- ALC2-12/0.4
- Order Code:
- BT06032
- Also Known As:
- GTIN UPC EAN: 4013674028573
- Technical Datasheet:
- ALC2-12/0.4 Datasheet
Product Overview
- Ideal for battery maintenance during winter; batteries can be left on charge indefinitely
- Automatic recharging when battery is left connected
- Suitable for standby and parallel charging
- Short circuit, overcharge and reverse connection protection
- LED indicators for battery charging status
- Input Voltage: 100-240VAC 50/60Hz
- Output Voltage: 2V, 6V, 12V
- Charging Current: 400mA
- Cable Length: 3.5m
- Dimensions (HxWxD): 69x42x33mm
- Weight: 0.182kg
Contents
Charger and EU/UK plugs
Product Information
- :
- Plug In
- :
- Lead Acid
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.3367 (€26.24) | ( ) |
5+ | €20.4323 (€25.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.