You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comfort Check Battery Tester -
COMFORT CHECK
New- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- COMFORT CHECK
- Order Code:
- IN10251
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674204731
- Technical Datasheet:
- COMFORT CHECK Datasheet
Product Overview
- Large display to show the battery voltage in V
- Additional bar display with 22 segments for quick assessment of the state of charge
- The following battery sizes and types can be tested:
- 1.5V batteries: AAAA (Mini)/AAA (Micro)/AA (Mignon)/C (Baby)/D (Mono)/N (Lady)
- 1.2V NiMH/NiCd rechargeable batteries: AAA (Micro)/AA (Mignon)/C (Baby)/D (Mono)
- 9V battery: 9V block-style (E)
- 9V NiMH rechargeable battery: 9V (8.4V) block (E)
- 3.6V/3.7V Li-Ion rechargeable batteries, e.g. 14500/14650/16340/17500/18500/18650/22650/26650
- 3V lithium button cells: CR2025/CR2032/CR2320/CR2330/CR2354/CR2430/CR2450/CR2477/CR3032
- 3V lithium photo batteries: CR2/CR123A
Product Information
- :
- Alkaline, Li, NiCd, NiMH
- :
- 1.2V, 1.5V, 3V, 3.6V, 9V
- :
- 30mm
- :
- 111mm
- :
- 27mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8405 (€14.56) | ( ) |
3+ | €10.8647 (€13.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.