You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Axial Touring Fan -
SF-150
- Manufacturer:
- ANTARI ANTARI
- Manufacturer Part No:
- SF-150
- Order Code:
- DP32142
- Also Known As:
- GTIN UPC EAN: 8717748024282
Product Overview
- High power touring Fan
- Wheels
- Power: 220-240VAC 50/60Hz
- Power consumption: 280W
- Power connector: Schuko
- Dimensions (WxHxD): 760x720x290mm
- Weight: 26kg
Product Information
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.3345 (€285.77) | ( ) |
3+ | €213.4975 (€262.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.