You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690D Digital Soldering Station 230V -
690D
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- 690D
- Order Code:
- SD01910
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015044069109
- Technical Datasheet:
- 690D Datasheet
Product Overview
- Temperature range continually adjustable from 200°C to 450°C
- Digital display
- Can be calibrated by the user
- LEDs indicate mains power and iron power
- Housed in a robust metal enclosure suitable for demanding industrial and educational environments
- Replacement bits and soldering irons are available separately
Contents
Station includes power supply, ST6A iron stand and a lightweight 50W industrial grade soldering iron fitted with silicone heat-resistant cable and a 2.3mm (1100) bit
Product Information
- :
- 230V
- :
- 450°C
- :
- 50W
- :
- Power supply, ST6A iron stand, 50w soldering iron, 2.3mm bit
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €200.889 (€247.09) | ( ) |
3+ | €194.9805 (€239.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.