You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Soldering Iron & Hot Air Rework Station -
760RWK
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- 760RWK
- Order Code:
- SD01911
- Also Known As:
- GTIN UPC EAN: 5015044069123
- Technical Datasheet:
- 760RWK Datasheet
Product Overview
- Temperature range continually adjustable from 200°C to 450°C
- 700W hot air rework tool variable from 100°C to 500°C
- 2x hot air rework nozzles
- Hot air tool also suitable for heat-shrinking
- Digital display
- Can be calibrated by the user
- LEDs indicate mains power and iron power
- Housed in a robust metal enclosure, suitable for demanding industrial and educational environments
- Replacement bits and soldering irons are available separately
Applications
Maintenance & Repair
Contents
Station includes power supply, ST6A iron stand and a lightweight 50W industrial grade soldering iron fitted with silicone heat-resistant cable and a 2.3mm (1100) bit
Product Information
- :
- 230V
- :
- 60W
- :
- Controller, TC50 soldering iron, ST6 soldering iron stand, Hot air rework tool, x2 hot air nozzles
- :
- UK Type G
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €270.4275 (€332.63) | ( ) |
5+ | €258.4085 (€317.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.