You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XS25 Soldering Tool Kit -
KC8JSZ0
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- KC8JSZ0
- Order Code:
- SD02031
- Also Known As:
- GTIN UPC EAN: 5015044050961
- Technical Datasheet:
- KC8JSZ0 Datasheet
Product Overview
- Nominal Power: 25W
- Dimensions: 285x180x50mm
Contents
Contents: XS25 iron with silicone cable & 13A plug, digital multimeter with battery, pair of mini cutters, pair of mini pliers, flat blade screwdriver, cross screwdriver, 2m tape measure, auto-lock blade, 1.5mm-6mm hex key set, desoldering pump, 2m tube of lead-free solder, flat pack metal soldering iron stand, spare 2.3mm (Antex 50) and 0.5mm (Antex 55) soldering bits.
Product Information
- :
- XS25 soldering iron with silicone cable, 115mm mini side cutters, 115mm mini long nose pliers, 2x screwdrivers (3x75mm, PH0x75mm), desoldering pump, lead-free solder (2m), soldering iron stand, multimeter, 2x soldering tips (50 2.3mm and 55 0.5mm)
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.5373 (€100.29) | ( ) |
5+ | €79.5483 (€97.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.