You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CS18 Soldering Tool Kit -
KF8JSZ0
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- KF8JSZ0
- Order Code:
- SD02030
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015044040696
- Technical Datasheet:
- KF8JSZ0 Datasheet
Product Overview
- Nominal Power: 18W
- Dimensions: 285x180x50mm
- 1
Contents
Contents: CS18 iron with silicone cable & 13A plug, digital multimeter with battery, pair of mini cutters, pair of mini pliers, flat blade screwdriver, cross screwdriver, 2m tape measure, auto-lock blade, 1.5mm-6mm hex key set, desoldering pump, 2m tube of lead-free solder, flat pack metal soldering iron stand, spare 2.3mm (Antex 1100) and 0.5mm (Antex 1105) soldering bits.
Product Information
- :
- SR18 soldering iron with silicone cable, 115mm mini side cutters, 115mm mini long nose pliers, 2x screwdrivers (3x75mm, PH0x75mm), desoldering pump, lead-free solder (2m), soldering iron stand, multimeter, 2x soldering tips (1100 2.3mm, 1105 0.5mm)
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.5373 (€100.29) | ( ) |
3+ | €79.0452 (€97.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.