You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gascat 75P - 75W Gas Soldering Iron -
XG07520
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- XG07520
- Order Code:
- SD00862
- Product Range
- -
- Also Known As:
- 75P, GTIN UPC EAN: 5015044202278
- Technical Datasheet:
- XG07520 Datasheet
Product Overview
- Butane gas powered soldering iron, fitted with a 2.4mm tip
- Piezo automatic ignition
- Variable temperature, multi-function tool
- Equivalent to a 75W mains soldering iron
- Soldering tip temperature 250-450°C
- Iron available separately, or as part of a kit
Product Information
- :
- Self Ignition
- :
- -
- :
- 450°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.562 (€53.58) | ( ) |
3+ | €42.619 (€52.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.