You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Splitter/Extender Over Cat6, 1080p Full HD -
HDMI0104SCAT
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMI0104SCAT
- Order Code:
- AV27844
- Also Known As:
- GTIN UPC EAN: 5012073803872
Product Overview
- Supports resolutions up to 1080p Full HD (60Hz)
- Compatible with Sky HD, Sky Q (at Full HD), Apple TV and similar applications
- Maximum transmission distance up to 40m
- HDMI loop-through for local content viewing
- Receivers are PoE enabled meaning no additional power is required at the display point (optional DC input is available if required)
- EDID Control and IR pass back
- Compact and robust metal enclosure
- TX Connections: 1x HDMI in, 1x HDMI out, 4x RJ45 out, IR out
- RX Connections: 1x RJ45 in, 1x HDMI out, IR in
- TX Dimensions (HxWxD): 24x190x96mm
- RX Dimensions (HxWxD): 23x67x72mm
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 27/07/25
3 more will be available week commencing 27/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €277.6995 (€341.57) | ( ) |
3+ | €257.6106 (€316.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.