You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over IP Extender with IR Control, 200m -
HDMIE200IP
New- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIE200IP
- Order Code:
- AV30731
- Product Range
- Antiference HDMIE200IP
- Also Known As:
- GTIN UPC EAN: 5012073902315
- Technical Datasheet:
- HDMIE200IP Datasheet
Product Range Selector (Antiference HDMIE200IP)
See all from this product rangeProduct Overview
- Supports display resolutions up to 4K UHD @60Hz
- HDMI 2.0, compliant with HDCP 1.4/2.2
- Supports transfer bandwidth up to 18Gb/s
- One-to-one, one-to-many and cascading distribution options with additional recievers (available separately)
- Supports one-to-one cable runs up to 200m, and one-to-many up to 150m with Cat6 network cable
- Supports HDMI cable lengths up to 5m
- Durable aluminium enclosure with ESD protection (±4KV Contact discharge level 2, ±8KV Air discharge level 3)
- Dimensions (HxWxD): 24x94x97mm
Product Information
- :
- Antiference HDMIE200IP
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 26/07/25
4 more will be available week commencing 26/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €150.93 (€185.64) | ( ) |
3+ | €146.25 (€179.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.