You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium 4K HDMI Lead with Ethernet, Male to Male, Gold Plated 5m -
HDMIL5C
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIL5C
- Order Code:
- AV27843
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012073900038
- Technical Datasheet:
- HDMIL5C Datasheet
Product Overview
- Premium high speed HDMI lead with Ethernet
- Fully certified for 4K signal transfer
- Supports video bandwidth up to 18Gb/s @60Hz
- 24K Gold connectors and multi-layer shielding
Applications
Audio Visual, Data , Computing, Multimedia, Signal Processing, Sound & Video, Video & Vision
Contents
HDMI cable only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.881 (€13.38) | ( ) |
3+ | €9.9333 (€12.22) | ( ) |
25+ | €9.1026 (€11.20) | ( ) |
50+ | €8.5176 (€10.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.