You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Anti-Static Heat Seal Bags ESD-Safe, 152mm x 203mm, 100 Pack -
001-0008
- Manufacturer:
- ANTISTAT ANTISTAT
- Manufacturer Part No:
- 001-0008
- Order Code:
- SA03539
- Technical Datasheet:
- 001-0008 Datasheet
Product Range Selector (Antistat - ANT001PAB)
See all from this product rangeProduct Overview
- Formed using blow-molded polyethylene with antistatic additives
- Soft texture and flexible
- Pink anti static bags have the ability to dissipate a static charge to ground
- Prevents static charge from building up on the package or device
- The material is also antistatic and will not charge up when rubbed against other materials
- Bag material allows visual identification of the items being stored
Product Information
- :
- Antistatic
- :
- 5"
- :
- 8"
- :
- 152mm
- :
- 203mm
- :
- 75µm
- :
- Pink
- :
- Heat Sealable
- :
- Antistat - ANT001PAB
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6485 (€11.87) | ( ) |
20+ | €8.4065 (€10.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.