You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Anti-Static Heat Seal Bags ESD-Safe, 76mm x 127mm, 100 Pack -
010-0001
- Manufacturer:
- ANTISTAT ANTISTAT
- Manufacturer Part No:
- 010-0001
- Order Code:
- SA03557
- Technical Datasheet:
- 010-0001 Datasheet
Product Range Selector (Antistat - ANT010SSB)
See all from this product rangeProduct Overview
- Semi transparent for easy content identification
- Metal “Faraday cage” layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20
Product Information
- :
- Static Shielding (Metal-In)
- :
- 3"
- :
- 5"
- :
- 76mm
- :
- 127mm
- :
- 75µm
- :
- Transparent
- :
- Heat Sealable
- :
- Antistat - ANT010SSB
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3475 (€6.58) | ( ) |
20+ | €4.853 (€5.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.