You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD VA Monitor, HDMI VGA -
27B2AM
27B2AM - You may also be interested in
Product Overview
- Full HD VA panel with true-to-life colours
- Flicker-free technology with low blue light
- Wide viewing angle: 178°/178°
- 20M:1 Dynamic contrast ratio (4000:1 static)
- 4ms Response time (GTG), 250cd/m² brightness
- Tilt angle -5°/+20°
- Integrated stereo speakers (2x 2W)
- Audio line-in and headphone connections
- VESA wall mount compatible (100x100)
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead and HDMI cable
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.66 (€141.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.