You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD 165Hz VA Gaming Monitor, DisplayPort 2x HDMI VGA -
27G2SAE/BK
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- 27G2SAE/BK
- Order Code:
- SB08190
- Product Range
- AOC Gaming
- Also Known As:
- GTIN UPC EAN: 4038986129893
- Technical Datasheet:
- 27G2SAE/BK Datasheet
Product Range Selector (AOC Gaming)
See all from this product rangeProduct Overview
- 3-Sided frameless bezel design for immersive viewing
- High quality VA panel with WLED backlight
- The 165Hz refresh rate ensures smooth gameplay without motion blur
- AMD FreeSync Premium technology keeps your GPU and monitor synchronised for fluid performance
- Optional Low Input Lag mode favours pure response time over graphics, giving you the edge in fast action games
- AOC Gaming convenience features including Game Colour & Shadow Control
- Six video modes allow you to tailor the display to suit your game, including customisable settings that can be saved
- 1ms MPRT response time (Moving Picture Response Time)
- Integrated stereo speakers with 2x 2W output
- DisplayPort, 2x HDMI & VGA interfaces
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 466x613x227mm
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead, DisplayPort cable, HDMI cable and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- AOC Gaming
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.25 (€179.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.