You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Quad HD VA Monitor, DisplayPort 2x HDMI -
Q27B3MA
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- Q27B3MA
- Order Code:
- SB08483
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4038986180429
- Technical Datasheet:
- Q27B3MA Datasheet
Product Overview
- 3-Sided frameless bezel design for immersive viewing
- 2560x1440 Quad HD display resolution and 75Hz refresh rate
- Antiglare VA panel with WLED backlight ensures deeper blacks and high contrast
- Flicker-Free technology and Low Blue Light features
- Integrated 2x 2W stereo speaker system with 3.5mm headphone port
- DisplayPort 1.2 and dual HDMI 1.4 connections (HDCP 1.4)
- 4ms Response time (GtG)
- 20M:1 Dynamic contrast ratio, 4000:1 static
- Ergonomic tilt adjustment: -3.5°/+21.5° (±1.5°)
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 460x614x230mm
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead and HDMI cable
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €139.142 (€171.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























