You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PV12a Portable DLP LED Projector 800lm, Black -
MR.JV311.001
- Manufacturer:
 - AOPEN BY ACER AOPEN BY ACER
 - Manufacturer Part No:
 - MR.JV311.001
 - Order Code:
 - SB08241
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 4710886876458
 - Technical Datasheet:
 - MR.JV311.001 Datasheet
 
Product Overview
- DLP projector with FWVGA 854x480 (16:9) native resolution
 - Enhanced LED colour gamut
 - Multimedia playback, project your content directly from a plugged in USB drive or MicroSD card
 - 220 ANSI Lumens (standard) brightness
 - Long lasting LED projector, up to 30,000 hours Eco lamp life
 - 5,000:1 Contrast ratio
 - Keystone correction up to ±30° (vertical, manual and auto)
 - Easily adjust distortion with 4 Corner Correction
 - Find the perfect viewing angle with the collapsible stand design
 - Auto portrait and simple wireless projection
 - Integrated 2W Bluetooth speaker
 - Variable refresh rates for a smooth visual experience
 - Stylish carry strap for on the go portability
 - WiFi and Bluetooth 4.2 connectivity
 - Connections: 1x HDMI, 1x USB Type A, x1 share output port, x1 USB (Wireless Dongle Type A ) 1x DC Out, 1x Headphone out
 - 4 Hour battery run time (Eco mode)
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - 854 x 480 (FWVGA)
 - :
 - 800lm
 - :
 - 5000:1
 - :
 - Wi-Fi
 - :
 - 2W Speaker
 - :
 - -
 - :
 - UK Type G
 - :
 - 20000h
 - :
 - 30000h
 
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €263.35 (€323.92) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























