You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant Safety Boots, Black Size 11 -
AP300 11
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- AP300 11
- Order Code:
- HE32812
- Product Range
- Apache - Water Resistant Safety Boots
- Also Known As:
- GTIN UPC EAN: 5055197901246
Product Range Selector (Apache - Water Resistant Safety Boots)
See all from this product rangeProduct Overview
- Black leather
- Fully waterproof
- Steel toe cap and mid-sole
- Padded collar and tongue
- PU dual density sole
- Chemical and oil resistant sole
- Shock absorption sole
- Anti Static
Product Information
- :
- Male
- :
- CE, EN345-1
- :
- 11.5
- :
- 11
- :
- 45
- :
- Black
- :
- Safety Boot
- :
- Penetration Resistant Midsole
- :
- Leather
- :
- Apache - Water Resistant Safety Boots
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0174 (€33.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.