You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATS 3D Stretch Holster Work Trousers, Grey/Black - W32" L29" -
ATS 3D 32/29
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- ATS 3D 32/29
- Order Code:
- HE36756
- Also Known As:
- GTIN UPC EAN: 5055338423576
- Technical Datasheet:
- ATS 3D 32/29 Datasheet
Product Range Selector (Apache - ATS 3D Trousers)
See all from this product rangeProduct Overview
- A lightweight work trouser featuring Cordura holster pockets and knee pad pockets
- This trouser has a modern tapered leg and the fabric has 4-way comfort stretch
- Cordura reinforced hem
- Side cargo pocket and padded phone pocket to opposite leg
- Triple stitched in key areas
- Low rise comfort waist
- Tunnel belt loop and YKK zip
- A good all-round tradesmans pair of trousers
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 32" Waist, 29" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - ATS 3D Trousers
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.4493 (€46.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.