You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATS Cargo Shorts - Grey W40" -
ATS CARGO SHORT 40
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- ATS CARGO SHORT 40
- Order Code:
- HE35149
- Also Known As:
- GTIN UPC EAN: 5055338418923
Product Range Selector (Apache - Technical Series Cargo Short)
See all from this product rangeProduct Overview
- Active waist design
- Reinforced Cordura pockets
- Lightweight technical fabric
- 245gm polyester cotton twill with 245gm ripstop detailing
- Utility pockets
- Wide tool belt loops
- Multi pocket design
- Machine washable
Product Information
- :
- Shorts
- :
- Grey
- :
- 40" Waist
- :
- Cotton, Polyester
- :
- Male
- :
- Adult
- :
- Apache - Technical Series Cargo Short
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.9272 (€31.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.