You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATS Waterproof Padded Jacket - Black Medium -
ATS WATERPROOF JACKET M
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- ATS WATERPROOF JACKET M
- Order Code:
- HE35136
- Product Range
- Apache - Technical Series Waterproof Jacket
- Also Known As:
- GTIN UPC EAN: 5055338415847
Product Range Selector (Apache - Technical Series Waterproof Jacket)
See all from this product rangeProduct Overview
- Performance fabric
- Waterproof outer shell
- Aptex hard wearing panels to sleeve, shoulder & hem
- Fully taped seams
- Polyester insulation for extra warmth
- Removable hood
- Zipped hand pockets & an internal zipped pocket
- Map pocket under main flap
- Reflective branding to front & back
- Easy pull zips & hanger tab to outside back
- Adjustable cuffs, hem & hood
- Chest: 99cm - 104cm (39 - 41")
- Neck: 42.5cm (16 3/4")
- Back Neck: 45.75cm (18")
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- -
- :
- Male
- :
- Adult
- :
- Apache - Technical Series Waterproof Jacket
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.05 (€51.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.