You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Banff Cargo Work Shorts, Navy - W30" -
BANFF 30W
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- BANFF 30W
- Order Code:
- HE36908
- Also Known As:
- GTIN UPC EAN: 5055338426805
Product Range Selector (Apache - Banff Shorts)
See all from this product rangeProduct Overview
- A lightweight navy cargo short from Apache
- The waist on the Banff short is elasticated at the hips to ensure comfort for the wearer
- The short includes, two inset rear pockets, two traditional front pockets, a ruler pocket, a mobile phone pocket and a side cargo pocket to the right leg
- Triple stitched in key areas to increase durability
- Good quality YKK zip fly
- A perfect short for warehouse/driving and many more industrial applications
Product Information
- :
- Shorts
- :
- Navy
- :
- 30" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Banff Shorts
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6415 (€14.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.