You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combat Metal Free Waterproof High Lace Up Safety Boots in Black - Size 11 -
COMBAT 11
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- COMBAT 11
- Order Code:
- HE34903
- Also Known As:
- GTIN UPC EAN: 5055338413447
Product Range Selector (Apache - Combat Boots)
See all from this product rangeProduct Overview
- Full Grain Waterproof Leather Upper
- Codura Side Panels
- Breathable Waterproof Inner Lining
- Non Metallic Toe Protection
- Non Metallic Midsole Protection
- HRO Rubber Outsole to 300°c
- TPU Toe and Heel Guard
- Waterproof Side Zip
- 100% Non Metallic
Product Information
- :
- Male
- :
- EN20345
- :
- 11.5
- :
- 11
- :
- 45
- :
- Black
- :
- Safety Boot
- :
- Non-Metallic Toe and Midsole
- :
- Leather
- :
- Apache - Combat Boots
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.3631 (€68.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.