You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kingston Hoodie Sweatshirt, Charcoal Grey - XXL -
KINGSTON XXL
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- KINGSTON XXL
- Order Code:
- HE36900
- Also Known As:
- GTIN UPC EAN: 5055338426676
Product Range Selector (Apache - Kingston Hoodie)
See all from this product rangeProduct Overview
- A quality heavyweight, hardwearing hoodie, the Kingston by Apache is your ideal garment for those harsh winter months
- The hoodie has a poly-cotton outer material, with a brushed back fleece inner for added comfort
- Toggle adjustable hood and kangaroo pocket
- Designed with the worker in mind, the hooded sweatshirt incorporates durable cotton covered elbow patches and triple stitching to ensure its performance
- Apache embroidered branding to left chest, arm, hood and rear
- Another quality garment designed by you for you from Apache
Product Information
- :
- Hoodie
- :
- Charcoal
- :
- XX Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Kingston Hoodie
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.4585 (€28.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.