You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Langley Polo Shirt, Black - XL -
LANGLEY XL
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- LANGLEY XL
- Order Code:
- HE36887
- Also Known As:
- GTIN UPC EAN: 5055338426706
Product Range Selector (Apache - Langley Polo Shirt)
See all from this product rangeProduct Overview
- Apache Langley polo shirt is crafted in polyester interlock fabric
- This means it has the durability of polyester, but it feels like cotton, leaving you to work in comfort all day
- The material has stretch incorporated allowing the shirt to move with you
- The polo has a self fabric collar and three button placket
- Apache embroidered logo branding to right chest and neck
Product Information
- :
- Polo Shirt
- :
- Black
- :
- X Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Apache - Langley Polo Shirt
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.477 (€14.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.