You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Picton Lightweight Stretch Panel Gilet, Black - Medium -
PICTON M
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- PICTON M
- Order Code:
- HE36967
- Also Known As:
- GTIN UPC EAN: 5055338427321
Product Range Selector (Apache - Picton Gilet)
See all from this product rangeProduct Overview
- The Picton is the best gilet from Apache yet
- Featuring a nylon ripstop main fabric, with stretch side panels, to ensure maximum comfort and movement throughout wear
- The individual baffles are filled with recycled polyester
- There is a zipped pocket to the left chest along with two zipped front pockets
- At the top of the main zip you have a cover to ensure the zip does not rub when zipped up fully
- The gilet has a drawstring cord hem to ensure it fits perfectly to each wearer
Product Information
- :
- Bodywarmer
- :
- Black
- :
- Medium
- :
- 100% Nylon (Polyamide)
- :
- Male
- :
- Adult
- :
- Apache - Picton Gilet
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.4269 (€41.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.