You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quebec Waterproof Over Trousers, Black - XL (40"-42" Waist) -
QUEBEC XL 40-42W
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- QUEBEC XL 40-42W
- Order Code:
- HE36884
- Product Range
- Apache - Quebec Trousers
- Also Known As:
- GTIN UPC EAN: 5055338426355
Product Range Selector (Apache - Quebec Trousers)
See all from this product rangeProduct Overview
- The Quebec waterproof over trousers are 100% ripstop fabric with a PU coating
- Lightweight, allowing a 8000mm waterproof specification, as well as a 3000mm breathable specification
- There is a dual zip on the outside of each leg
- The dual zip is covered and secured with snap fastenings which run from the ankle to the hip, allowing you to move freely and practically
- The waist on the trouser is elasticated and there is also a toggle fastening
- Adjustable cuff snaps on both ankles
- In addition the Quebec, is certified to EN343:2003. The waterproof trouser built for performance, from Apache
Product Information
- :
- Waterproofs
- :
- Black
- :
- X Large
- :
- 100% Ripstop
- :
- Male
- :
- Adult
- :
- Apache - Quebec Trousers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7742 (€35.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.