You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Watson 4-Way Stretch Jogger Trousers, Black - Large -
WATSON L
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- WATSON L
- Order Code:
- HE36937
- Also Known As:
- GTIN UPC EAN: 5055338427550
Product Range Selector (Apache - Watson Joggers)
See all from this product rangeProduct Overview
- Off duty or on the job, meet Apache's new consistently comfortable and casually stylish Waston Jogger
- A modern, slim fit is tapered by knitted cuffs, while the elasticated waist keeps comfort as a priority
- The waist is secured with a drawcord for an adjustable fit
- The main fabric encompasses a 4 way stretch, allowing ease of movement all day every day
- The jogger boasts one floating cargo pocket with zipped internal pocket, along with two zipped side pockets
- There is a further inset back pocket for storage
- The knee pad region features durable hard wearing polyester fabric
- Apache branding to left leg
Product Information
- :
- Jogging Bottoms
- :
- Black
- :
- Large
- :
- 92% Polyester, 8% Spandex
- :
- Male
- :
- Adult
- :
- Apache - Watson Joggers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9666 (€29.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.