You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Welland Waterproof Jacket, Black/Grey - XXL -
WELLAND XXL
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- WELLAND XXL
- Order Code:
- HE36974
- Product Range
- Apache - Welland Waterproof Jacket
- Also Known As:
- GTIN UPC EAN: 5055338427307
Product Range Selector (Apache - Welland Waterproof Jacket)
See all from this product rangeProduct Overview
- The Welland jacket is a two-tone Black/Grey 3000mm waterproof jacket
- This stylish jacket is based on a regular fit
- It has a draw cord fitted hood and draw cord hem to ensure the jacket fits everyone securely
- Zipped pocket to left chest and tow zipped pockets to front
- Apache branded to right chest, arm and back
- Making the Welland your all day comfort jacket
Product Information
- :
- Jacket
- :
- Black / Grey
- :
- XX Large
- :
- 100% Ripstop
- :
- Male
- :
- Adult
- :
- Apache - Welland Waterproof Jacket
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.7476 (€43.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.