You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Whistler 4-Way Stretch Lightweight Work Shorts, Black - W34" -
WHISTLER 34W
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- WHISTLER 34W
- Order Code:
- HE36903
- Also Known As:
- GTIN UPC EAN: 5055338426386
Product Range Selector (Apache - Whistler Shorts)
See all from this product rangeProduct Overview
- The Whistler short is designed with ultimate stretch for all day comfort, but still ensure a strong, durable work short
- The lightweight fabric gives the short a 4 way stretch, as well as toughness, durability, abrasion resistance, shape retention and water repellency
- The Whistler includes multi-pocket features, including a side cargo pocket, 2 holster pockets and a secure side pocket for your mobile
- The two rear pockets are inset within the short ensuring there is no bellowing fabric
- Must have short for those warmer days
Product Information
- :
- Shorts
- :
- Black
- :
- 34" Waist
- :
- 92% Nylon, 8% Elastane
- :
- Male
- :
- Adult
- :
- Apache - Whistler Shorts
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.8894 (€42.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.