You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Volume Control Panel with Local Inputs - 

BIAACPL

BIAACPL - Volume Control Panel with Local Inputs
BIAACPL - Volume Control Panel with Local Inputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAACPL
Order Code:
DP35359
Product Range
APART ACP Wall Control Panels
Also Known As:
GTIN UPC EAN: 5420035213698
Technical Datasheet:
BIAACPL   Datasheet
See all Technical Docs

Product Range Selector (APART ACP Wall Control Panels)

See all from this product range

Product Overview

ACPL is a wired remote control panel with local inputs for the Apart SDQ5PIR active speaker. This audio control panel makes you forget the worries associated with the use of audio in public rooms used by different people on an almost hourly basis. No more lost remote controls, or battery problems. The remote control panel can power the SDQ5PIR speakers ON or OFF, has volume control or direct muting. A power indicating LED indicates the power status of the active speakers. Connection to the active speaker is done by a CAT5 cable which also takes care of power. There is a selectable microphone input (jack) and a stereo line input (mini-jack) for laptops or personal audio devices. For better speech intelligibility and to avoid “plopping” noises, there is a low-cut filter on the microphone input.
  • Audio control panel for SDQ5PIR active speakers
  • Brushed aluminium front plate
  • Power on/off with LED indicator
  • Volume up/down
  • Mute
  • Input selector switch
  • Inputs: Mic 6.35mm Jack (Bal.), Line 3.5mm Jack (Unbal.)
  • Link connector: RJ45
  • Power supply: Phantom via CAT5 lead (sold separately)
  • Dimensions (WxHxD): 85x85x28mm
  • Weight: 90g

Product Information


:
APART ACP Wall Control Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035213698

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€41.3595 ( €50.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.3595 (€50.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --