You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W 5" Bidirectional 45° Down-Angled Sound Projector 100V, IP64 - 

MPBD20-G

MPBD20-G - 20W 5" Bidirectional 45° Down-Angled Sound Projector 100V, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
MPBD20-G
Order Code:
LS05818
Product Range
APART Sound Projectors 100V
Also Known As:
GTIN UPC EAN: 5420035213834
Technical Datasheet:
MPBD20-G   Datasheet
See all Technical Docs

Product Range Selector (APART Sound Projectors 100V)

See all from this product range

Product Overview

The MPBD20-G is a bidirectional 100V sound projector with a unique design. It is equipped with 2x 5.25" moistureproof full range woofers, pointing in opposite directions. This saves you money on the product, amplifier power and installation time. MPBD20-G is ideal to be used for corridors, shopping streets or parking lots. It is IP64 rated, so the weather is not an issue. The housing is made of ABS plastic and all parts are either stainless steel or aluminium - the absolute resistance against rust. The multi-positioning bracket makes it easy to mount on a ceiling, on a wall or in any corner. Quick-fit lead clamps also permit easy installation. Additionally, this speaker can be painted into any colour.
  • 2x 5.25" Dual cone
  • 100V tappings: 5/10/20W
  • Max. SPL (@1m): 100dB
  • Frequency response: 150Hz to 20kHz
  • Dispersion: 80?
  • Enclosure material: ABS
  • Aluminium grille
  • Mounting: U-bracket
  • Cone material: Coated paper
  • IP rating: IP64
  • Colour: RAL9006 grey
  • Dimensions (HxWxD): 140x144x270mm
  • Weight: 1.6kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
5/10/20W

:
150Hz

:
20kHz

:
140mm

:
144mm

:
270mm

:
APART Sound Projectors 100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420035213834

10 In stock

Available until stock is exhausted

€130.6745 ( €160.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €130.6745 (€160.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €95.8295 (€117.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --