You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W 2 Way 8" Ceiling Speaker 8 Ohm - 

BIACM1008

BIACM1008 - 60W 2 Way 8" Ceiling Speaker 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM1008
Order Code:
LS05801
Technical Datasheet:
BIACM1008   Datasheet
See all Technical Docs

Product Range Selector (APART Ceiling Speakers 8Ω)

See all from this product range

Product Overview

The CM1008 is a 2 way low impedance loudspeaker that can be used with standard HiFi or professional amplifiers. It provides with a powerful transparent and warm sound that covers the complete frequency band, which makes this speaker suitable for the distribution of music at a higher volume levels. The housing of CM1008 is made of high quality ABS. It has a 1” tweeter and the 8” enforced woofer made out of polypropylene that makes it safe against moisture (IP54). The grille is made of aluminium suitable to be used in humid environments. The speaker is easy to install due to its simple, quick mounting system with 3x hidden screws. It is now updated with a new Quick Fix connector for even faster and easier installation. Additionally, the CM1008 can be painted in any colour.
  • 8" Woofer + 1" tweeter
  • Output power: 60W @8Ω
  • Max. SPL (@1m): 107dB
  • IP rating: IP54
  • Cone material: Polypropylene
  • Enclosure material: ABS
  • Mounting: 3x Screws
  • Colour: RAL9010 white
  • Cutout diameter: 223mm
  • Frequency response: 50Hz to 20kHz
  • Aluminium grille
  • Dispersion: 180?
  • Dimensions (HxDia): 90x244mm
  • Weight: 1.1kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
-

:
50Hz

:
20kHz

:
90mm

:
244mm

:
APART Ceiling Speakers 8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€52.2675 ( €64.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €52.2675 (€64.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €46.46 (€57.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --