You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm - 

BIACM20DTS

BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm
BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm
BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm
BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm
BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm
BIACM20DTS - 40W 2 Way 4" Reference Ceiling Speaker 70V/100V/16 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM20DTS
Order Code:
LS05809
Technical Datasheet:
BIACM20DTS   Datasheet
See all Technical Docs

Product Range Selector (APART Ceiling Speakers 16Ω/100V)

See all from this product range

Product Overview

The versatile Desono CM20DTS 4" 2 way ceiling loudspeaker produces dynamic and warm sound ideal for high quality background music and voice reproduction installations. Only 83.5mm of depth makes it one of the the shallowest in its kind. The uncompromised sound quality and controlled sound performance makes it suitable for any kind of ceiling structure. The CM20DTS has a rotatable 70/100V power tapping selector on the front and offers 16Ω line connectivity. The thin edge grill with integrated neodymium fixing magnets will blend this speaker into any design environment.
  • 4.25" Woofer + 1" tweeter
  • Thin edge, magnetically attached grille
  • Tuned bass reflex port for optimised low frequency performance
  • Overload protection for 24/7 failsafe operation
  • For indoor use only
  • Frequency response: 90Hz to 22kHz
  • Dispersion (HxV): 150?x100?
  • SPL max.: 109dB
  • 70V/100V tappings: 1.25/2.5/5/10/20W
  • Mounting: 2x mounting clamps
  • Cutout diameter: 193mm
  • Safety features: 2x hang points
  • Items included: Tile rails, tile rail spacers, cutout template
  • ETL listed to conform with UL Std 1480A and UL 2043; Certified to CSA C22.2#62368-1
  • Dimensions (HxDia): 84x223mm
  • Weight: 2.0kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
20/10/5/2.5/1.25W

:
90Hz

:
22kHz

:
84mm

:
223mm

:
APART Ceiling Speakers 16Ω/100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€77.7933 ( €95.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €77.7933 (€95.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €70.902 (€87.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --