You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W 2 Way 6.5" Ceiling Speaker 70V/100V/16 Ohm - 

BIACM20T

BIACM20T - 30W 2 Way 6.5" Ceiling Speaker 70V/100V/16 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM20T
Order Code:
LS05802
Technical Datasheet:
BIACM20T   Datasheet
See all Technical Docs

Product Range Selector (APART Ceiling Speakers 16Ω/100V)

See all from this product range

Product Overview

The CM20T 2 way loudspeaker can be used in 16Ω or 70/100V lines. In 16Ω you can connect up to 4x loudspeakers in parallel on each channel of a standard 4 ohms amplifier. For 100V use, the CM20T is equipped with a high quality 20W transformer with several power tappings. Therefore it can be used in projects with high ceilings or places with background noise where a little more power is required. The speaker is easy to install due to its simple, quick mounting system with only 3x screws. These screws are hidden behind the grille, what gives the speaker a modern and striking design.
  • 6.5" Woofer + 1" tweeter
  • Output power: 30W @16Ω
  • 70V/100V tappings: 2.5/5/10/20W
  • Max. SPL (@1m): 104dB
  • IP rating: IP54
  • Cone material: Polypropylene
  • Enclosure material: ABS
  • Mounting: 3x Screws
  • Colour: RAL9010 white
  • Cutout diameter: 186mm
  • Frequency response: 60Hz to 20kHz
  • Aluminium grille
  • Dispersion: 180?
  • Dimensions (HxDia): 80x205mm
  • Weight: 1.4kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
20/10/5/2.5W

:
60Hz

:
20kHz

:
80mm

:
205mm

:
APART Ceiling Speakers 16Ω/100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€46.80 ( €57.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.80 (€57.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €40.95 (€50.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --