You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W Dual Cone 4" Ceiling Speaker 70V/100V/16 Ohm - 

BIACM4T

BIACM4T - 15W Dual Cone 4" Ceiling Speaker 70V/100V/16 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM4T
Order Code:
LS05803
Technical Datasheet:
BIACM4T   Datasheet
See all Technical Docs

Product Range Selector (APART Ceiling Speakers 16Ω/100V)

See all from this product range

Product Overview

The CM4T is the ideal match between size and sound. For 70V/100V systems various power taps are available on high quality built-in line transformer. For background music with low background noise lower power taps can be used. For maximum sound pressure level, use the highest power tap. It is ideal for those situations where you need a small elegant speaker with just that little extra power. CM4T has a full metal frame and a coated dual paper cone for the lowest distortion and increased resistance against moisture.
  • 4" Woofer dual cone
  • Output power: 15W @16Ω
  • 70V/100V tappings: 0.75/1.5/3/6W
  • Max. SPL (@1m): 103dB
  • IP rating: IP50
  • Cone material: Coated paper
  • Enclosure material: Steel
  • Mounting: 2x Springs
  • Colour: RAL9010 white
  • Cutout diameter: 108mm
  • Frequency response: 90Hz to 19kHz
  • Aluminium grill
  • Dispersion: 180?
  • Dimensions (HxDia): 74x135mm
  • Weight: 690g

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
0.75/1.5/3/6W

:
90Hz

:
19kHz

:
74mm

:
135mm

:
APART Ceiling Speakers 16Ω/100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€23.23 ( €28.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.23 (€28.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €20.907 (€25.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --